ITT / Cannon MS3102E24-2P

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
$ 35.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E24-2P.

IHS

Datasheet1 page4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-1.79%

Alternate Parts

Price @ 1000
$ 35.278
$ 16.319
Stock
136
465
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
7
7
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Gold, Silver
Voltage Rating
-
-
Current Rating
41 A
23 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102R20-15P
Circular Connector, CA, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 20-15
ITT / CannonMS3102E18-9S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102E20-15PW
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E24-2P provided by its distributors.

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Connector Circular Box Mount Receptacle 07Ct Pin |Itt Cannon MS3102E24-2P
Male Pins,Receptacle,Threaded 7pin Aluminum Alloy 41A , , 41.32mm*44.45mm
CONN RCPT MALE 7POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E-24-2P