ITT / Cannon MS3102E22-7P

Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
$ 41.611
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E22-7P.

IHS

Datasheet1 page4 years ago

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 41.611
$ 16.94
Stock
68
381
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
1
1
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
245 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3102R22-7P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
ITT / CannonMS3102R22-7S
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102R16-12S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol Industrial97-3102A-18-16S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E22-7P provided by its distributors.

Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR CONNECTOR, RCPT, 22-7, FLANGE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 1Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series
Circular Connector, Receptacle, Size 22, 1 Position, Box; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:1; Circular Contact Type:Pin Soldable; Contact Plating:Plata |Itt Cannon MS3102E22-7P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON