ITT / Cannon MS3102E22-14PW

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
$ 41.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E22-14PW.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Inventory History

3 month trend:
+72.90%

Alternate Parts

Price @ 1000
$ 41.53
$ 12.402
Stock
342
1,062
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
19
19
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA02COME22-14S
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 19, Socket, Crimp, Panel Mount
ITT / CannonMS3102R22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonMS3102R22-14SW
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3102E24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102E28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol Industrial97-3102A-22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E22-14PW provided by its distributors.

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR CONNECTOR, RCPT, 22-14, FLANGE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series
Circular Connector, Receptacle, Size 22, 19 Position, Box; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:19; Circular Contact Type:Pin Soldable; Insert Rotation:W |Itt Cannon MS3102E22-14PW

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON