ITT / Cannon MS3102E20-7S

Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
$ 29.45
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E20-7S.

IHS

Datasheet1 page4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-17.86%

Alternate Parts

Price @ 1000
$ 29.45
$ 11.893
Stock
1,735
2,510
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Gold, Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

ITT / CannonMS3102R20-7P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102R20-7S
Conn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102R20-7SW
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A24-2P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E20-7S provided by its distributors.

Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 8pin Aluminum Alloy 22A , , 35.56mm*38.1mm
CONN RCPT FMALE 8P SILV SLDR CUP
Circular Connector, Rcpt, 20-7, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:8; Circular Contact Type:Solder Socket; Coupling Style:Roscado |Itt Cannon MS3102E20-7S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON