ITT / Cannon MS3102E16-11PY

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
$ 13.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E16-11PY.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 13.61
$ 7.92
Stock
2,063
2,296
Authorized Distributors
3
5
Gender
Male
Male
Number of Positions
2
2
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Gold, Silver
Voltage Rating
-
-
Current Rating
41 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3102E16-11P
Circular Connector, CA Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 16-11
ITT / CannonMS3102R22-8S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E18-3S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-12S-3S
Circular Connector, 97 Series, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts
Amphenol Industrial97-3102A-12S-3P
Circular Connector, 97, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 12S-3

Descriptions

Descriptions of ITT / Cannon MS3102E16-11PY provided by its distributors.

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 2POS SOLDER CUP
Circular Connector, Rcpt, 16-11, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:2; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3102E16-11PY

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON