ITT / Cannon MS3101R22-14P

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
$ 112.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101R22-14P.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 112.245
$ 109.48
Stock
383
264
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
19
19
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonMS3106F22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT / CannonMS3106R22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT / CannonCA06R22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol Industrial97-3106A-24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-28-20P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101R22-14P provided by its distributors.

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN RCPT MALE 19P SILV SLDR CUP
Circular Connector, Rcpt, 22-14, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; Núm. De Contactos:19; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3101R22-14P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON