ITT / Cannon MS3101R20-29P

Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
$ 54.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101R20-29P.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-97.98%

Alternate Parts

Price @ 1000
$ 54.73
$ 59.53
Stock
702
920
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
17
17
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100ER20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Wall Mount 17 Terminal 1 Port
ITT / CannonMS3101F20-29SZ
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
ITT / CannonMS3101F20-29PW
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol Industrial97-3101A-20-29P
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol Industrial97-3106A-20-29S(946)
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3101E20-29S
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101R20-29P provided by its distributors.

Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
17pin Aluminium 22A , 55.4mm*32.13mm
CONN RCPT MALE 17P SILV SLDR CUP
CIRCULAR CONNECTOR, RCPT, 20-29, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3101 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:17Contacts; Circular Contact Type:Solder Pin RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON