ITT / Cannon MS3101F32-6P

Conn MIL-C-5015 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101F32-6P.

IHS

Datasheet2 pages6 years ago

Newark

Alternate Parts

Price @ 1000
$ 448.625
Stock
1
14
Authorized Distributors
4
3
Gender
Male
Male
Number of Positions
23
23
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
135 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3106F32-6P
Conn MIL-C-5015 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
ITT / CannonMS3106R32-6P
Conn MIL-C-5015 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
ITT / CannonMS3106R32-6S
Conn MIL-C-5015 Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port
Amphenol IndustrialMS3101A32-6P
Connector MIL-5015 Type Cylindrical Circular PL 32-6 ST Cable Mount
Amphenol IndustrialMS3106R32-6P
Conn MIL-DTL-5015 Circular PIN 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port
Amphenol IndustrialCS3106A-24-80P
Conn MIL-DTL-5015 Circular PIN 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101F32-6P provided by its distributors.

Conn MIL-C-5015 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector Plug Size 32, 12 Position, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; Núm. De Contactos:23; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3101F32-6P
CONNECTOR, CIRC, 32-6, 12WAY, SIZE 32; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 32-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON