ITT / Cannon MS3101F28-15S

Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
$ 211.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101F28-15S.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-90.54%

Alternate Parts

Price @ 1000
$ 211.13
$ 193.96
Stock
166
536
Authorized Distributors
4
4
Gender
Female
Female
Number of Positions
35
35
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
22 A
22 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3106F28-15S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
ITT / CannonMS3106F28-15SZ
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
ITT / CannonMS3106F28-15SW
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol Industrial97-3101A-32-8S
Conn MIL-C-5015 Circular SKT 30 POS Solder ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialMS3106A28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106R28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101F28-15S provided by its distributors.

Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN RCPT FMALE 35POS SOLDER CUP
Circular Connector, Rcpt, 28-15, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; Núm. De Contactos:35; Circular Contact Type:Solder Socket; Coupling Style:Roscado |Itt Cannon MS3101F28-15S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON