ITT / Cannon MS3101F24-5P

Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
$ 74.49
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101F24-5P.

IHS

Datasheet1 page8 years ago

Newark

Alternate Parts

Price @ 1000
$ 74.49
$ 104.585
$ 104.585
Stock
410
354
354
Authorized Distributors
6
4
4
Gender
Male
Male
Male
Number of Positions
16
16
16
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Amphenol Industrial97-3106A-24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-24-7P(946)
Connector Standard Cylindrical Circular PL 24-7 ST Cable Mount
ITT / CannonMS3106F24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
ITT / CannonMS3106F24-5PY
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
ITT / CannonMS3101R24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-28-20P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101F24-5P provided by its distributors.

Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN RCPT MALE 16P SILV SLDR CUP
CONN RCPT MALE 16POS SOLDER CUP
CIRCULAR CONNECTOR, RCPT, 24-5, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3101 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:16Contacts; Circular Contact Type:Solder Pin RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON