ITT / Cannon MS3101F16-11S

Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 75.044
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101F16-11S.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-29.41%

Alternate Parts

Price @ 1000
$ 75.044
$ 128.95
$ 128.95
Stock
22
55
55
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Gold, Silver
Gold, Silver
Voltage Rating
-
700 V
700 V
Current Rating
41 A
23 A
23 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonMS3106F16-11SW
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106R16-11S
Circular Connector, CA, Straight Plug, 2 Contacts, Solder Socket, Threaded, 16-11
ITT / CannonCA3106E16-11S
Circular Connector, CA, Straight Plug, 2 Contacts, Solder Socket, Threaded, 16-11
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101F16-11S provided by its distributors.

Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN RCPT FMALE 2POS SOLDER CUP
Circular Connector, Rcpt, 16-11, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; Núm. De Contactos:2; Circular Contact Type:Solder Socket; Coupling Style:Roscado |Itt Cannon MS3101F16-11S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON