ITT / Cannon MS3101E28-12SY

Conn MIL-C-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
$ 191.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101E28-12SY.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 191.425
$ 53.821
Stock
2,048
8
Authorized Distributors
3
2
Gender
Female
Female
Number of Positions
26
26
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
-
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonMS3106F28-12S
Conn MIL-C-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonMS3106F28-12SY
Conn MIL-C-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonMS3106F28-12SW
Conn MIL-C-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol Industrial97-3101A-32-8S
Conn MIL-C-5015 Circular SKT 30 POS Solder ST Cable Mount 30 Terminal 1 Port
Amphenol Industrial97-3106A-28-11S
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol Industrial97-3106A-28-11S(946)
Connector Standard Cylindrical Circular PL 28-11 ST Cable Mount

Descriptions

Descriptions of ITT / Cannon MS3101E28-12SY provided by its distributors.

Conn MIL-C-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Olive Drab Cadmium Military MIL-DTL-5015MS Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 22A 500VAC 700VDC 47.75mm
Circular Connector, Rcpt, 28-12, Cable; Rango De Producto:Serie Mil-C-5015; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon MS3101E28-12SY

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON