ITT / Cannon MS3101E20-29S

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
$ 86.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101E20-29S.

IHS

Datasheet1 page4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 86.34
$ 18.588
Stock
446
42
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
17
17
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3106R20-29SW
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3106F20-29SW
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
ITT / CannonMS3106E20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol Industrial97-3106A-24-7S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 16
Amphenol IndustrialMS3106A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3101A28-18S
Conn MIL-DTL-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101E20-29S provided by its distributors.

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN RCPT FMALE 17POS SOLDER CUP
CIRCULAR CONNECTOR, RCPT, 20-29, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3101 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:17Contacts; Circular Contact Type:Solder Socket RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON