ITT / Cannon MS3101E18-11P

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 67.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101E18-11P.

IHS

Datasheet1 page4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-32.13%

Alternate Parts

Price @ 1000
$ 67.3
$ 19.683
Stock
510
719
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
5
5
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
41 A
23 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3101R18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA06COME18-11S
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Socket, Solder, Cable Mount |Itt Cannon CA06COME18-11S
Amphenol IndustrialMS3101A22-22S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101A18-11P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3101F14S-5P
Conn Cylindrical Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3101A14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101E18-11P provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN RCPT MALE 5P SILV SLDR CUP
CIRCULAR CONNECTOR, RCPT, 18-11, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3101 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Solder Pin RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON