ITT / Cannon MS3100R22-22P

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
$ 77.548
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100R22-22P.

IHS

Datasheet1 page4 years ago

Farnell

Newark

Inventory History

3 month trend:
-71.62%

Alternate Parts

Price @ 1000
$ 77.548
$ 174.52
$ 174.52
Stock
27
90
90
Authorized Distributors
6
2
2
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Flanges, Panel, Wall
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
74 A
74 A
74 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3100A16-9S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R32-17S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E32-17S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R24-22S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R22-22S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100R22-22P provided by its distributors.

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Mil Spec Connector Er 4C 4#8 Skt Recp Wall
Male Pins,Receptacle,Threaded 4pin Aluminum Alloy 74A , , 55.4mm*41.28mm
CONN MIL-C-5015 CIRC PIN 4 POS SLDR ST WALL MNT 4TERM
CONN RCPT MALE 4P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100R22-22P.