ITT / Cannon MS3100R22-14P

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port
$ 75.637
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100R22-14P.

IHS

Datasheet1 page4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-94.23%

Alternate Parts

Price @ 1000
$ 75.637
$ 120.096
Stock
3
18,473
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
19
19
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Gold, Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102R22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonMS3102E22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonMS3102R22-14SW
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100R22-14P provided by its distributors.

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 19pin Aluminum Alloy 22A , , 55.4mm*41.28mm
CONN RCPT MALE 19P SILV SLDR CUP
Circular Connector, Rcpt, 22-14, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:19; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3100R22-14P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON