ITT / Cannon MS3100R20-24P

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
$ 72.175
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100R20-24P.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 72.175
$ 103.69
$ 103.69
Stock
286
7
7
Authorized Distributors
3
4
4
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
74 A
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102A32-17P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E22-22S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R24-22P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3100R24-22P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A18-10S
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No

Descriptions

Descriptions of ITT / Cannon MS3100R20-24P provided by its distributors.

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
4pin Aluminium 22A,74A , 55.4mm*38.1mm
CONN RCPT MALE 4P SILV SLDR CUP
Circular Connector, Rcpt, 20-24, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:4; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3100R20-24P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100R-20-24P