ITT / Cannon MS3100R16S-1P

Conn Cylindrical Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
$ 54.518
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100R16S-1P.

IHS

Datasheet1 page6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-30.51%

Alternate Parts

Price @ 1000
$ 54.518
$ 28.43
Stock
1,113
1,809
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
7
7
Mount
Flanges, Panel, Wall
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A24-2P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102E16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R16S-1SW
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R16S-1SZ
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100R16S-1P provided by its distributors.

Conn Cylindrical Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Circular Connector, Rcpt, 16S-1, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:7; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3100R16S-1P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100R16S1P