ITT / Cannon MS3100F36-10S

Conn MIL-C-5015 Circular SKT 48 POS Solder ST Wall Mount 48 Terminal 1 Port
$ 392.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F36-10S.

IHS

Datasheet1 page6 years ago

Alternate Parts

Price @ 1000
$ 392.76
$ 270.45
$ 270.45
Stock
260
390
390
Authorized Distributors
2
2
2
Gender
Female
Female
Female
Number of Positions
48
48
48
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialMS3102R36-11P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
Amphenol IndustrialMS3100A36-10SY
Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Wall Mount 48 Terminal 1 Port
ITT / CannonMS3102R36-10P
Conn Cylindrical Circular PIN 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
Amphenol IndustrialMS3102R36-12P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
ITT / CannonMS3102E36-10S
Conn MIL-C-5015 Circular SKT 48 POS Solder ST Box Mount 48 Terminal 1 Port
ITT / CannonMS3100E36-10S
Conn MIL-C-5015 Circular SKT 48 POS Solder ST Wall Mount 48 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100F36-10S provided by its distributors.

Conn MIL-C-5015 Circular SKT 48 POS Solder ST Wall Mount 48 Terminal 1 Port
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Er 48C 48#16 Pin Recp Wall |Itt Cannon MS3100F36-10S
CONN RCPT FMALE 48POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON