ITT / Cannon MS3100F22-14S

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
$ 97.069
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F22-14S.

IHS

Datasheet1 page6 years ago

Master Electronics

Inventory History

3 month trend:
+24.37%

Alternate Parts

Price @ 1000
$ 97.069
$ 156.11
$ 156.11
Stock
24
2
2
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
19
19
19
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

ITT / CannonMS3102E22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonMS3100E22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
ITT / CannonMS3100E22-14SZ
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
Amphenol Industrial97-3100A-28-20S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Wall Mount 14 Terminal 1 Port
Amphenol Industrial97-3102A-24-7S(946)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100F22-14S provided by its distributors.

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Er 19C 19#16 Pin Recp Wall |Itt Cannon MS3100F22-14S
CONN RCPT FMALE 19POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON