ITT / Cannon MS3100F20-29S

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Wall Mount 17 Terminal 1 Port
$ 81.495
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F20-29S.

IHS

Datasheet1 page9 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-80.72%

Alternate Parts

Price @ 1000
$ 81.495
$ 65.22
$ 65.22
Stock
756
20,631
20,631
Authorized Distributors
6
3
3
Gender
Female
Female
Female
Number of Positions
17
17
17
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
22 A
22 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102E20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
ITT / CannonMS3102R20-29SW
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
ITT / CannonMS3102R20-29SZ
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port
Amphenol AerospaceMS3102R20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Amphenol IndustrialMS3102A20-27SX
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100F20-29S provided by its distributors.

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Wall Mount 17 Terminal 1 Port
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CONN RCPT FMALE 17POS SOLDER CUP
CIRCULAR CONNECTOR, RCPT, 20-29, FLANGE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3100 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:17Contacts; Circular Contact Type:Solder Socket RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON