ITT / Cannon MS3100F14S-7P

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
$ 44.398
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F14S-7P.

IHS

Datasheet1 page9 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-23.70%

Alternate Parts

Price @ 1000
$ 44.398
$ 31.575
$ 31.575
Stock
1,853
31,121
31,121
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
3
3
3
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E14S-7P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E18-22P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100F14S-7P provided by its distributors.

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 3pin Aluminum Alloy 22A , , 57.15mm*30.18mm
Mil-Dtl 5015 Series I |Itt Cannon MS3100F14S7P
CONN RCPT MALE 3P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F14S7P