ITT / Cannon MS3100E24-10S

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
$ 122.812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100E24-10S.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 122.812
$ 22.33
Stock
566
358
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
7
7
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
74 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

ITT / CannonMS3102R24-10S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3100F24-10S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
ITT / CannonMS3100R24-10SW
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102E24-12P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100E24-10S provided by its distributors.

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 24, 7 Position, Wall; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:7; Circular Contact Type:Solder Socket |Itt Cannon MS3100E24-10S
CONNECTOR, CIRCULAR, 7WAY, SIZE 24; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-10; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:24-10; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Socket; Mounting Type:Wall; No. of Ways:7; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON