Eaton JBXFD0G05MCSDSR

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 30.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXFD0G05MCSDSR.

IHS

Datasheet292 pages11 years ago

Farnell

Arrow Electronics

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol AerospaceD38999/26FB5PN-LC
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceD38999/26WB5PA
Circular MIL Spec Connector 5P Size 11 Straight Cable Plug OD Cad
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceMS27473T10A5S
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 5 Contacts, Crimp Socket, Bayonet, 10-5
Amphenol AerospaceM83723/76R1005N
Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 5 Contacts, Crimp Pin, Bayonet, 10-5
Amphenol AerospaceMS27473T10F5SB
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton JBXFD0G05MCSDSR provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Male Plug Push-Pull 5-Pin Brass 6.5A Gold/Silver Wire Mount, Free Hanging, TH, 39mm L
CIRCULAR PUSH PULL CONNECTOR, PLUG, SHELL 0, 5P, CRIMP, 26-22 | Souriau-Sunbank by Eaton JBXFD0G05MCSDSR
Straight plug, IP40, size 0, 5 male contacts, cable clamp backshell
Souriau SCT
JBX Push-Pull Connectors PLG SHELL 0 5P CRMP WIRE SIZE 26-22
CIRCULAR CONN, PLUG, SIZE 0, 5POS, CABLE
CONN PLUG MALE 5POS GOLD CRIMP
JBX SERIES STRAIGHT PLUG CRIMP
Circular Connector, Plug, Size 0, 5 Position, Cable; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Push-Pull; Gender:Plugrohs Compliant: Yes |Souriau-Sunbank/eaton JBXFD0G05MCSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN