ITT / Cannon MKJ4A1F6-4S

Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
$ 110.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MKJ4A1F6-4S.

IHS

Datasheet1 page4 years ago

Newark

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonMKJ4A1W6-4S
Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
Clipper Circular Connectors RECEPTACLE, IN-LINE
4 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GJC104S
Plastic plug, with nut and grommet backshell, for 4 female contacts, IP68/69K
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol Industrial97-4101A-14S-2P
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Receptacle, 4

Descriptions

Descriptions of ITT / Cannon MKJ4A1F6-4S provided by its distributors.

Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
Mil Series Connector, 4 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR, SIZE 6, 4WAYS, SKT; Product Range: MKJ4 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: Gold; Approval Category: MIL-STD-1344; Connector Mounting: Cable Mount; Connector Shell Size: 6; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 6-4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 155281-0041
  • MKJ4A1F6-4S.