ITT / Cannon MKJ3A7W7-10PN

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 97.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MKJ3A7W7-10PN.

IHS

Datasheet1 page4 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+4.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector, Plastic Circ, Size 12,Jam Nut Recept, For 10 Size 20 Socket Cont, Sealed
Connector, Plastic Circ, Size 12,Jam Nut Recept, For 10 Size 20 Pin Cont, Sealed
ITT / CannonMKJ3A7F7-10PN
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02SE-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialMS3122E12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MKJ3A7W7-10PN provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Automotive Medical
Connector Bayonet Coupling PIN 10 Position Crimp Straight Jam Nut 10 Terminal 1 Port
MKJ3A7W7-10PN / 155342-1000 / Circular
Bayonet Lock,Male Pins,Receptacle 10pin Aluminum Alloy 5A
MKJ3A7W7-10PN; Trinity MKJ; Circular
Mkj3A7W7-10Pn |Itt Cannon MKJ3A7W7-10PN
CONN RCPT MALE 10POS GOLD CRIMP
MKJ 10C 10#23 PIN RECP BAY CAD
RECEPT, JAM NUT, SIZE 7, 10WAY, PIN; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: -; Connector Mounting: Panel Mount; Connector Shell Size: 7; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 7-10

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 155342-1000