Eaton UTS71210P

Cir Conn, Circular Ind, 10Pos; |Souriau-Sunbank/eaton UTS71210P
$ 7.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS71210P.

IHS

Datasheet216 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

DigiKey

Inventory History

3 month trend:
-60.78%

CAD Models

Download Eaton UTS71210P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 10Core, panel mount, Crimping, IP68,IP69K
Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT001412PH6
Souriau M14 Circular Connector Plug, UTS Series, 12 Pos, Panel Mount, Crimp, IP68, IP69K
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive

Descriptions

Descriptions of Eaton UTS71210P provided by its distributors.

Cir Conn, Circular Ind, 10Pos; |Souriau-Sunbank/eaton UTS71210P
RECEPTACLE, JAM NUT, SIZE12, 10WAY, PIN; Product Range:-; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:10Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet; Co
Shell Type = Plug / Mounting Type = Panel Mount / Coupling Method = Bayonet / Contacts = 10 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS71210P.