ITT / Cannon MDM-9PH003B

Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
$ 69.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-9PH003B.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-22.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity1757819-6
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Automotive Package
TE Connectivity1757819-1
Conn Housing Plug 9 POS DE Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount Carton
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
ITT / CannonDEMA9P
Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.

Descriptions

Descriptions of ITT / Cannon MDM-9PH003B provided by its distributors.

Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, Plug
Mdm-9Ph003B |Itt Cannon MDM-9PH003B
CABLE ASSY D TO MICD 9P 457.2MM
MICRO D CONN, PLUG, 9POS, CRIMP; No. of Contacts: 9Contacts; Gender: Plug; Product Range: MDM Series; Contact Termination Type: Crimp; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (20-Jun-2016); D Sub Connector Type: Micro D

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096510-0040
  • MDM-9PH003B.
  • MDM9PH003B