ITT / Cannon MDM-37PH006B

D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091
$ 235.823
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-37PH006B.

Newark

Datasheet1 page9 years ago
Datasheet12 pages15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1757819-4
D-Sub plug, 37 pole, standard, equipped, straight, crimp connection, 1757819-4
TE Connectivity1-745497-5
Conn D-Sub SKT 37 POS 1.38mm IDT ST Cable Mount 37 Terminal 1 Port Package
TE Connectivity1757819-9
D Sub Connector, Standard, Plug, AMPLIMITE 109, 37 Contacts, DC, Crimp
ITT / CannonDCMA-37P
Conn D-Subminiature PIN 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol163X10049X
37 Pos Male Crimp Connector Rohs Compliant: Yes |Amphenol Conec 163X10049X
ITT / CannonDCMA-37P-K52
Conn D-Sub M 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-37PH006B provided by its distributors.

D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091
Conn Micro D-Subminiature PIN 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub PIN Crimp
Mdm-37Ph006B |Itt Cannon MDM-37PH006B
CABLE ASSY D-MIC-D 37P 914.4MM
MICRO-D CONNECTOR, PLUG, 37POS, WIRE LEA; MICRO-D CONNECTOR, PLUG, 37POS, WIRE LEADS; Connector Type:Micro D; Series:MDM; Gender:Plug; No. of Contacts:37; Contact Termination:Crimp, Solder; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM37PH006B