ITT / Cannon M24308/4-1Z

Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
$ 9.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/4-1Z.

IHS

Datasheet1 page4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+113%

Alternate Parts

Price @ 1000
$ 9.4
$ 10.22
$ 10.22
Stock
11,176
8,138
8,138
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Panel
Panel
Panel
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon M24308/4-1Z provided by its distributors.

Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug
D SUB CONNECTOR, PLUG, 9 POSITION
CONN D-SUB PLG 9POS PNL MT CRIMP
Male Pins,Plug 2 9pin Steel,Yellow Chromate Plated Zinc 7.5A
D SUB CONNECTOR, PLUG, 9 POSITION; D Sub Connector Type:Standard; Gender:Plug; Product Range:MIL-DTL-24308 Series; No. of Contacts:9Contacts; D Sub Shell Size:DE; Contact Termination Type:Crimp; Contact Material:Copper Alloy RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130776-0007