ITT / Cannon M24308/3-5Z

50 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
$ 32.376
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/3-5Z.

Newark

Datasheet23 pages15 years ago

Inventory History

3 month trend:
+1081%

Alternate Parts

Price @ 1000
$ 32.376
$ 39.668
$ 39.668
Stock
1,082
2,773
2,773
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
50
50
50
Number of Rows
3
3
3
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon M24308/3-5Z provided by its distributors.

50 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
CONNECTOR, D-SUB, HIGH RELIABLE,50 CONTACTS SIZE 20SOLDER POT
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug
Male Pins,Plug 3 50pin Steel,Yellow Chromate Plated Zinc 7.5A
Connector D-Subminiature MIL-C 24308
DSUB,50,PLG,SLDR,CHROMATE/CAD,W/O HDW 130775-0124
D Sub Conn, Plug, 50Pos, Solder Cup; D Sub Connector Type:Standard; Gender:Plug; Product Range:Mil-Dtl-24308 Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mountrohs Compliant: No |Itt Cannon M24308/3-5Z

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON