ITT / Cannon M24308/24-9Z

Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
$ 23.101
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/24-9Z.

IHS

Datasheet1 page4 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+42.45%

Alternate Parts

Price @ 1000
$ 23.101
$ 44.08
Stock
3,639
97
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
25
25
Number of Rows
2
2
Mount
Panel, Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ITT / Cannon M24308/24-9Z provided by its distributors.

Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug
D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG
CONN D-SUB PLG 25POS PNL MT SLDR
D-SUB Plug 25 20 PIN PCB Stra Straight PCB
Male Pins,Plug 2 25pin Steel,Yellow Chromate Plated Zinc 7.5A
CONN DSUB PLUG 25POS PNL MNT SLD
24308-Style D*MM Non-RoHS Compliant 2000 GENERAL PURPOSE Plug, Male Pins Connector -55C~150C 7.5A 50.0muin 1.27mum
M24308/24-9Z |Itt Cannon M24308/24-9Z
DSUB,25,PLG,PCB,CHROMATE/CAD,STRAIGHT .183"
D SUB CONNECTOR, STANDARD, 25POS, PLUG;; D SUB CONNECTOR, STANDARD, 25POS, PLUG; Product Range:ITT CANNON - Military PCB Dsubs; Connector Type:D Sub; Series:M24308; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Plug; No. of Mating Cycles:500

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130775-0114