ITT / Cannon M24308/23-11Z

Connector, D-sub, High Reliable, 50 Contacts Size 20STRAIGHT Pcb
$ 39.755
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/23-11Z.

IHS

Datasheet1 page4 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
-34.99%

Alternate Parts

Price @ 1000
$ 39.755
$ 48.03
$ 48.03
Stock
1,678
1,407
1,407
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
50
50
50
Number of Rows
3
3
3
Mount
Panel, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-06-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ITT / Cannon M24308/23-11Z provided by its distributors.

CONNECTOR, D-SUB, HIGH RELIABLE,50 CONTACTS SIZE 20STRAIGHT PCB
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle
D SUB CONNECTOR, STANDARD, 50 POSITION, RECEPTACLE
Female Sockets,Receptacle 3 50pin Steel,Yellow Chromate Plated Zinc 7.5A
CONN D-SUB RCPT 50P PNL MNT SLDR
D-SUB RECP 50 20 SKT PCB Stra Straight PCB
M24308/23-11Z |Itt Cannon M24308/23-11Z
DSUB 15 PLG PCB CAD STRAIGHT .183
D SUB CONNECTOR, STANDARD, 50POS, RCPT;; D SUB CONNECTOR, STANDARD, 50POS, RCPT; Product Range:ITT CANNON - MIL-C-24308 Series; No. of Contacts:50; D Sub Shell Size:DD; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Through Hole Vertical

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON