ITT / Cannon M24308/2-4Z

D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle
$ 35.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/2-4Z.

IHS

Datasheet1 page4 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
+12.62%

Alternate Parts

Price @ 1000
$ 35.725
$ 89.764
$ 89.764
Stock
2,001
30,394
30,394
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Panel
Panel
Panel
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Copper, Gold, Nickel
Copper, Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon M24308/2-4Z provided by its distributors.

D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
D SUB 37 RECPT, CRIMP ,50 AU , ZINC, MIL QUAL / 130776-0004
Female Sockets,Receptacle 2 37pin Steel,Yellow Chromate Plated Zinc 7.5A
CONN D-SUB RCPT 37P PNL MT CRIMP
CONNECTOR DSUB WALL MOUNT RECEPTACLE 37CT SOCKET
D SUB CONN, RCPT, 37POS, CRIMP; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: MIL-DTL-24308 Series; No. of Contacts: 37Contacts; D Sub Shell Size: DC; Contact Termination Type: Crimp; Contact Material: Copper Alloy

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON