ITT / Cannon KPTC6E18-32SD

Circular Connector, KPTC, Straight Plug, 32 Contacts, Crimp Socket, Bayonet, 18-32
$ 42.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPTC6E18-32SD.

Farnell

Datasheet1 page10 years ago
Datasheet36 pages12 years ago
Datasheet21 pages27 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.96%

Related Parts

ITT / CannonKPSE05E18-32S
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
ITT / CannonKPSE05-18-32SW
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
ITT / CannonKPSE05E16-26S
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Plastic in line receptacle, with cable gland backshell, for 23 male contacts, IP68/69K

Descriptions

Descriptions of ITT / Cannon KPTC6E18-32SD provided by its distributors.

Circular Connector, KPTC, Straight Plug, 32 Contacts, Crimp Socket, Bayonet, 18-32
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 32, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon KPTC6E18-32SD
CIRCULAR, SIZE 18, 32 WAY SKT; Product Range: KPTC Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 32Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 18-32; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95319
CIRCULAR, SIZE 18 , 32 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-32; No. of Contacts:32; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:18-32; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; No. of Ways:32; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON