ITT / Cannon KPT07E8-4S

Conn MIL-C-26482 Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port
$ 28.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07E8-4S.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.52%

Alternate Parts

Price @ 1000
$ 28.7
$ 36.4
Stock
1,120
301,451
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Cable
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialPT03A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port
ITT / CannonKPT02A8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonKPT00F8-4SW
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT00E8-4SW
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT07E8-4S provided by its distributors.

Conn MIL-C-26482 Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Jam Nut Connector, Receptacle, Size 8, 4 Position, Panel; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT07E8-4S
CONNECTOR, CIRCULAR, SIZE 8, 4WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 8-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 8, 4WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:8; Insert Arrangement:8-4; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:8-4; Connector Mounting Orientation:Panel; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Jam Nut Receptacle; Material:Aluminium Alloy; Mounting Type:Panel; No. of Ways:4; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT07E-8-4S