ITT / Cannon KPT07E22-21P

Conn MIL-C-26482 Circular PIN 21 POS Solder ST Jam Nut 21 Terminal 1 Port
$ 176.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07E22-21P.

IHS

Datasheet1 page7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.30%

Alternate Parts

Price @ 1000
$ 176.7
$ 73.933
$ 73.933
Stock
85
1
1
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
21
21
21
Mount
Panel
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT00E-22-21S(SR)
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-22-21S(025)
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-22-21S(025)
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E22-21SW
Conn MIL-C-26482 Circular SKT 21 POS Solder ST Box Mount 21 Terminal 1 Port
ITT / CannonKPT00E22-21S
Conn MIL-C-26482 Circular SKT 21 POS Solder ST Wall Mount 21 Terminal 1 Port
ITT / CannonKPT00F22-21S
Conn MIL-C-26482 Circular SKT 21 POS Solder ST Wall Mount 21 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT07E22-21P provided by its distributors.

Conn MIL-C-26482 Circular PIN 21 POS Solder ST Jam Nut 21 Terminal 1 Port
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Jam Nut Connector Receptacle, Size 22, 21 Position, Panel; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:21; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT07E22-21P
CONNECTOR, CIRCULAR, SIZE 22, 21WAY; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-21; No. of Contacts:21; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:VG95328; Connector Insert Type:22-21; Connector Mounting Orientation:Panel; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Jam Nut Receptacle; Material:Aluminium Alloy; Mounting Type:Panel; No. of Ways:21; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT07E-22-21P