ITT / Cannon KPT07E16-8S

Conn MIL-C-26482 Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port
$ 61.982
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07E16-8S.

IHS

Datasheet1 page7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.88%

Alternate Parts

Price @ 1000
$ 61.982
$ 32.909
$ 32.909
Stock
1,097
169
169
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
1 kV
1 kV
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3112E16-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02E-16-8P
Circular Connector, PT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 16-8
Amphenol IndustrialPT02E-16-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-16-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00A-16-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT07E-16-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT07E16-8S provided by its distributors.

Conn MIL-C-26482 Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CIRCULAR METAL COMMERCIAL JAM NUT RECEPTACLE SOCKET 16, SOLDER CUP, KPT SERIES
Jam Nut Connector, Receptacle, Size 16, 8 Position, Panel; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:8; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT07E16-8S
CONNECTOR, CIRCULAR, SIZE 16, 8WAY; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95328; Connector Insert Type:16-8; Connector Mounting Orientation:Panel; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Jam Nut Receptacle; Material:Aluminium Alloy; Mounting Type:Panel; No. of Ways:8; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT07E-16-8S