ITT / Cannon KPT07A18-30S

Conn MIL-C-26482 Circular SKT 30 POS Solder ST Jam Nut 30 Terminal 1 Port
$ 144.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07A18-30S.

Newark

Datasheet36 pages12 years ago
Datasheet36 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

Amphenol IndustrialPT07A-18-30S
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Jam Nut 30 Terminal 1 Port
Amphenol IndustrialPT00P-18-30S
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Wall Mount 30 Terminal 1 Port
ITT / CannonKPT02E18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialPT00A-18-30S(SR)
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Wall Mount 30 Terminal 1 Port
ITT / CannonKPT02A18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port
ITT / CannonKPT00A18-30S
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Wall Mount 30 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT07A18-30S provided by its distributors.

Conn MIL-C-26482 Circular SKT 30 POS Solder ST Jam Nut 30 Terminal 1 Port
Jam Nut Connector Receptacle, Size 18, 30 Position, Panel; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:30; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT07A18-30S
CONNECTOR, CIRCULAR, SIZE 18, 30WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-30; No. of Contacts:30; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:18-30; Connector Mounting Orientation:Panel; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Jam Nut Receptacle; Material:Aluminium Alloy; Mounting Type:Panel; No. of Ways:30; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT07A-18-30S