ITT / Cannon KPT02E18-30P

Conn MIL-C-26482 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port
$ 135.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E18-30P.

Newark

Datasheet36 pages12 years ago
Datasheet36 pages13 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol IndustrialPT07A-18-30S
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Jam Nut 30 Terminal 1 Port
Amphenol IndustrialPT00P-18-30S
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Wall Mount 30 Terminal 1 Port
Amphenol IndustrialPT00A-18-30S(SR)
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Wall Mount 30 Terminal 1 Port
ITT / CannonKPT02A18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialPT07P-18-30S
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Jam Nut 30 Terminal 1 Port
Amphenol IndustrialPT02P-18-30S
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02E18-30P provided by its distributors.

Conn MIL-C-26482 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port
Circular Connector, Receptacle, Size 18, 30 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:30; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E18-30P
CONNECTOR, CIRC, 18-30, 30WAY, SIZE 18; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 30Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 18-30; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRC, 18-30, 30WAY, SIZE 18; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-30; No. of Contacts:30; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:18-30; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Box; No. of Ways:30; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-18-30P