ITT / Cannon KPT06F14-19S

Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
$ 54.47
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06F14-19S.

Farnell

Datasheet1 page0 years ago
Datasheet6 pages16 years ago
Datasheet1 page10 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-70.09%

Alternate Parts

Price @ 1000
$ 54.47
$ 237.23
Stock
2,734
36
Authorized Distributors
6
4
Gender
Male
Female
Number of Positions
-
19
Mount
-
Panel
Termination
-
Solder
Fastening Type
-
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
-
-

Related Parts

Amphenol IndustrialPT06E-14-19S(SR)
CONN MIL-C-26482 CIRCULAR SKT 19 POS SOLDER ST CABLEMOUNT 19 TERMINAL 1 PORT ROHS COMPLIANT: NO
Amphenol IndustrialPT06A-14-19S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 19#20 solder socket cont
Amphenol IndustrialPT06E-14-19S(476)
Circular MIL Spec Connector,Plugs Aluminum Alloy 7.5A 48.41mm*48.41mm
AmphenolPT06A14-19SY
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3116F14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06P-14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT06F14-19S provided by its distributors.

Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Mil Series Connector, 19 Contact(S), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 14-19, CABLE; Product Range:KPT Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:19Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Insert Arrangement:

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT06F-14-19S