ITT / Cannon KPT06E8-2S

Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 30.023
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06E8-2S.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-14.35%

Alternate Parts

Price @ 1000
$ 30.023
$ 249.177
$ 249.177
Stock
15,256
97
97
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Mount
Cable
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT06E-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT05A-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT05E-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-8-2S(SR)
connector, metal circular, str plug w/cable clamp, size 8, 2 #20 solder socket cont
Amphenol IndustrialMS3116P8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolPT06E-8-2SX
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT06E8-2S provided by its distributors.

Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONNECTOR, COMMERCIAL, STRAIGHT PLUG, SOCKET 8, SOLDER CUP, KPT SERIES
ITT CANNON KPT06E8-2S Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 2, Solder Socket
Circular Connector, Plug, Size 8, 2 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Contacto, Material:Cobre |Itt Cannon KPT06E8-2S
CONNECTOR, CIRCULAR, SIZE 8, 2WAY; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:8; Insert Arrangement:8-2; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Approval Category:VG95328; Connector Insert Type:8-2; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Straight Plug; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:2; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT06E-8-2S