ITT / Cannon KPT06E14-5SY

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 77.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06E14-5SY.

IHS

Datasheet1 page8 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 77.43
$ 35.057
Stock
1,402
40
Authorized Distributors
2
1
Gender
Female
Female
Number of Positions
5
5
Mount
Cable
Panel
Termination
Solder
-
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
13 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialPT06E-14-5S(SR)
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06E-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-14-5S(476)
MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug
ITT / CannonKPT01E14-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT06F14-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT06E14-5SY provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT CANNON KPT06E14-5SY Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 5, Solder Socket
Circular Connector Plug, Size 14, 5 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:5; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Contacto, Material:Cobre |Itt Cannon KPT06E14-5SY
CONNECTOR, CIRCULAR, SIZE 14, 5WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-5; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-5; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Straight Plug; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:5; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT06E-14-5SY