ITT / Cannon KPT06E14-12P

Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
$ 41.928
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06E14-12P.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-29.46%

Alternate Parts

Price @ 1000
$ 41.928
$ 122.02
Stock
1,759
70
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
12
12
Mount
Cable
Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-14-12P(SR)
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06A-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06E-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-12P(027)
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonKPT06A14-12PW
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT06E14-12P provided by its distributors.

Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector Plug Size 14, 12 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:12; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Contacto, Material:Cobre |Itt Cannon KPT06E14-12P
CONNECTOR, CIRCULAR, SIZE 14, 12WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-12; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Straight Plug; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:12; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT06E-14-12P