ITT / Cannon KPT06E12-8SW

Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
$ 43.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06E12-8SW.

IHS

Datasheet1 page0 years ago

Newark

Farnell

Inventory History

3 month trend:
-92.74%

Alternate Parts

Price @ 1000
$ 43.98
$ 27.684
Stock
101
65
Authorized Distributors
5
2
Gender
Female
Female
Number of Positions
8
8
Mount
Cable
Panel
Termination
Solder
-
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
7.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-12-8S(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder socket cont
Amphenol IndustrialPT05A-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT06E-12-8SW
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3116E12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonKPT06A12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonKPT01A12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT06E12-8SW provided by its distributors.

Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT CANNON KPT06E12-8SW Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 8, Solder Socket
Circular Connector Plug, Size 12, 8 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:8; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Contacto, Material:Cobre |Itt Cannon KPT06E12-8SW
CONNECTOR, CIRCULAR, SIZE 12, 8WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:12-8; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Straight Plug; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:8; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON