ITT / Cannon KPT06E12-8P

Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
$ 36.208
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06E12-8P.

IHS

Datasheet1 page4 years ago

JRH Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-15.51%

Alternate Parts

Price @ 1000
$ 36.208
$ 26.721
Stock
2,067
232
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
8
8
Mount
Cable
Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-12-8P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder pin contact
Amphenol IndustrialPT06E-12-8P(SR)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-12-8P(470)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-8PX(027)
Circular MIL Spec Connector 8P Size 12 Straight Pin Plug Black Zinc

Descriptions

Descriptions of ITT / Cannon KPT06E12-8P provided by its distributors.

Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR CONNECTOR, COMMERCIAL, STRAIGHT PLUG, PIN 12, SOLDER CUP, KPT SERIES
Circular Connector Plug, Size 12, 8 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:8; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Disposición De Insercción:12-8 |Itt Cannon KPT06E12-8P
CONNECTOR, CIRCULAR, SIZE 12, 8WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:12-8; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Straight Plug; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:8; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT06E-12-8P