ITT / Cannon KPT02E22-55PZ

Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
$ 53.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E22-55PZ.

IHS

Datasheet1 page6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.77%

Alternate Parts

Price @ 1000
$ 53.255
$ 55.49
$ 55.49
Stock
5,745
494
494
Authorized Distributors
5
2
2
Gender
Male
Male
Male
Number of Positions
55
55
55
Mount
Box, Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialPT02E22-55P(025)
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT05A-22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
ITT / CannonKPT02A22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
ITT / CannonKPT00E22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Wall Mount 55 Terminal 1 Port
ITT / CannonKPT2E22-55PWEX
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Wall Mount 55 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02E22-55PZ provided by its distributors.

Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 22, 55 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:55; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E22-55PZ
CONNECTOR, CIRCULAR, SIZE 22, 55WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 22-55; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: Z; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 22, 55WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-55; No. of Contacts:55; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:22-55; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:55; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-22-55PZ