ITT / Cannon KPT02E20-16PZ

Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
$ 52.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E20-16PZ.

IHS

Datasheet1 page6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 52.12
$ 71.898
Stock
599
126
Authorized Distributors
6
1
Gender
Male
Male
Number of Positions
16
16
Mount
Box, Flanges, Panel
Panel
Termination
Solder
-
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialPT02E-20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
AmphenolPT02E20-16SX
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3112E20-16S
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonKPT02A20-16S
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonKPT00F20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Wall Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02E20-16PZ provided by its distributors.

Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 20, 16 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:16; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E20-16PZ
CONNECTOR, CIRCULAR, SIZE 20, 16WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:16; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:20-16; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:16; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON