ITT / Cannon KPT02E20-16P

Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
$ 44.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E20-16P.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.89%

Alternate Parts

Price @ 1000
$ 44.95
$ 35.568
$ 35.568
Stock
469
58
58
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
16
16
16
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
1 kV
1 kV
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT02A-20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialPT02A-20-16S
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialPT02E-20-16S
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonKPT02A20-16S
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonKPT00F20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Wall Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02E20-16P provided by its distributors.

Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 20, 16 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:16; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E20-16P
CONNECTOR, CIRCULAR, SIZE 20, 16WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 20-16; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 20, 16WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:16; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:20-16; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:16; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-20-16P