ITT / Cannon KPT02E18-30S

Conn MIL-C-26482 Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
$ 74.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E18-30S.

Newark

Datasheet36 pages12 years ago
Datasheet36 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 74.65
$ 299.266
Stock
1
24
Authorized Distributors
6
3
Gender
Receptacle
Female
Number of Positions
30
30
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

Related Parts

Amphenol IndustrialPT02A-18-30S
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00A-18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Wall Mount 30 Terminal 1 Port
Amphenol IndustrialPT02E-18-30S
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialPT02A-18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialPT07A-18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Jam Nut 30 Terminal 1 Port
Amphenol IndustrialMS3112E18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02E18-30S provided by its distributors.

Conn MIL-C-26482 Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
Circular Connector, Receptacle, Size 18, 30 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:30; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E18-30S
CONNECTOR, CIRCULAR, SIZE 18, 30WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 30Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 18-30; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 18, 30WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-30; No. of Contacts:30; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:18-30; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:30; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-18-30S